- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 4408AF-242K-08
Description
+
Transponder Chip Inductor - 2.38mH ±10% - Q: 32 - DCR: 30.8 - Sensitivity: 40mV/μT - Tape&Reel - AEC-Q200
Search Keywords: 4408AF242K08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:4408AF-242K-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.867
3,000
$0.831
5,000
$0.809
8,000
$0.797
10,000
$0.785
15,000 +
$0.773
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments