- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 242418FPS-5R6N-01
Description
+
Power Chip Inductor - 5.6µH ±30% - DCR: 33.8m - Isat: 3.8A - Tape&Reel - AEC-Q200
Search Keywords: 242418FPS5R6N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:242418FPS-5R6N-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3600
3,000
$0.3291
5,000
$0.3156
8,000
$0.3148
10,000
$0.3140
15,000
$0.3072
25,000
$0.3032
50,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments