- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 242418FPS-3R0N-01
Description
+
Power Chip Inductor - 3.0µH ±30% - DCR: 22.1m - Isat: 5.0A - Tape&Reel - AEC-Q200
Search Keywords: 242418FPS3R0N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:242418FPS-3R0N-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2548
3,000
$0.2403
5,000
$0.2369
8,000
$0.2304
10,000
$0.2298
25,000
$0.2213
50,000 +
$0.2208
Click for Quote
Log in
to unlock special pricing