- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1812ASM-6R8K-04
Description
+
Non-magnetic RF Chip Inductor - 6.8μH ±10% - Q: 41 - DCR: 5.140 - Imax: 200mA - Tape&Reel - AEC-Q200
Search Keywords: 1812ASM6R8K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1812ASM-6R8K-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
550
$0.6274
1,100
$0.4706
1,650
$0.4392
2,200 +
$0.4304
Click for Quote
Log in
to unlock special pricing