- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1812ASM-3R3K-01
Description
+
Non-magnetic RF Chip Inductor - 3.3μH ±10% - Q: 56 - DCR: 2.800 - Imax: 240mA - Tape&Reel - AEC-Q200
Search Keywords: 1812ASM3R3K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1812ASM-3R3K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
600
$0.4694
1,200
$0.4484
3,000
$0.4231
5,400
$0.4115
7,800
$0.4105
10,200
$0.4005
15,000
$0.3995
25,200 +
$0.3953
Click for Quote
Log in
to unlock special pricing