- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1812ASM-1R0K-01
Description
+
Non-magnetic RF Chip Inductor - 1.0μH ±10% - Q: 60 - DCR: 0.640 - Imax: 460mA - Tape&Reel - AEC-Q200
Search Keywords: 1812ASM1R0K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1812ASM-1R0K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
600
$0.4902
1,200
$0.4682
3,000
$0.4418
5,400
$0.4297
7,800
$0.4287
10,200
$0.4183
15,000
$0.4172
25,200 +
$0.4128
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments