- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1812AFTC-401K-04
Fastron
1812AFTC-401K-04
Transponder Chip Inductor - 0.40mH ±10% - Q: 18@125kHz
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Transponder Chip Inductor - 0.40mH ±10% - Q: 18@125kHz
Search Keywords: 1812AFTC401K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1812AFTC-401K-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2200
Product Guides
+
Frequently Asked Questions
Is 1812AFTC-401K-04 RoHS compliant?
Yes, 1812AFTC-401K-04 is RoHS compliant.
What is the lead time for 1812AFTC-401K-04?
The standard lead time for 1812AFTC-401K-04 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
550
$0.863
1,100
$0.647
1,650
$0.604
2,200 +
$0.592
Click for Quote
Log in
to unlock special pricing