- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1812AFTC-401K-01
Description
+
Transponder Chip Inductor - 0.40mH ±10% - Q: 18@125kHz
Search Keywords: 1812AFTC401K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1812AFTC-401K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
600
$0.5605
1,200
$0.5354
3,000
$0.4914
5,400
$0.4901
7,800
$0.4783
10,200
$0.4771
15,000
$0.4720
25,200 +
$0.4708
Click for Quote
Log in
to unlock special pricing