- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1812AFTC-102K-04
Description
+
Transponder Chip Inductor - 1.00mH ±10% - Q: 13@125kHz
Search Keywords: 1812AFTC102K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1812AFTC-102K-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
550
$0.863
1,100
$0.647
1,650
$0.604
2,200 +
$0.592
Click for Quote
Log in
to unlock special pricing