- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1210FTC-112K-04
Description
+
Transponder Chip Inductor - 1.08mH ±10% - Q: 8
Search Keywords: 1210FTC112K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1210FTC-112K-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
750
$0.6352
1,500
$0.4764
2,250
$0.4446
3,000 +
$0.4357
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments