- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1210FTC-112K-01
Description
+
Transponder Chip Inductor - 1.08mH ±10% - Q: 8
Search Keywords: 1210FTC112K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1210FTC-112K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
800
$0.4245
1,600
$0.4055
3,200
$0.3827
5,600
$0.3722
8,000
$0.3713
10,400
$0.3623
15,200
$0.3614
25,600 +
$0.3575
Click for Quote
Log in
to unlock special pricing