- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1210ASM-R33J-04
Fastron
1210ASM-R33J-04
Non-magnetic RF Chip Inductor - 330nH ±5% - Q: 45 - DCR: 0.49 - Imax: 680mA - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Non-magnetic RF Chip Inductor - 330nH ±5% - Q: 45 - DCR: 0.49 - Imax: 680mA - Tape&Reel - AEC-Q200
Search Keywords: 1210ASMR33J04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1210ASM-R33J-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 1210ASM-R33J-04 RoHS compliant?
Yes, 1210ASM-R33J-04 is RoHS compliant.
What is the lead time for 1210ASM-R33J-04?
The standard lead time for 1210ASM-R33J-04 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
750
$0.3744
1,500
$0.2808
2,250
$0.2621
3,000 +
$0.2568
Click for Quote
Log in
to unlock special pricing