- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1210ASM-R22J-04
Fastron
1210ASM-R22J-04
Non-magnetic RF Chip Inductor - 220nH ±5% - Q: 50 - DCR: 0.35 - Imax: 790mA - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Non-magnetic RF Chip Inductor - 220nH ±5% - Q: 50 - DCR: 0.35 - Imax: 790mA - Tape&Reel - AEC-Q200
Search Keywords: 1210ASMR22J04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | 1210ASM-R22J-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is 1210ASM-R22J-04 RoHS compliant?
Yes, 1210ASM-R22J-04 is RoHS compliant.
What is the lead time for 1210ASM-R22J-04?
The standard lead time for 1210ASM-R22J-04 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
750
$0.3744
1,500
$0.2808
2,250
$0.2621
3,000 +
$0.2568
Click for Quote
Log in
to unlock special pricing