- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1210ASM-068J-01
Description
+
Non-magnetic RF Chip Inductor - 68nH ±5% - Q: 65 - DCR: 0.20 - Imax: 1000mA - Tape&Reel - AEC-Q200
Search Keywords: 1210ASM068J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1210ASM-068J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
800
$0.2836
1,600
$0.2713
3,200
$0.2672
5,600
$0.2564
8,000
$0.2526
25,600
$0.2463
50,400 +
$0.2426
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments