- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1206ASM-R10J-04
Description
+
Non-magnetic RF Chip Inductor - 100nH ±5% - Q: 55 - DCR: 0.26 - Imax: 850mA - Tape&Reel - AEC-Q200
Search Keywords: 1206ASMR10J04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1206ASM-R10J-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,875
$0.3695
3,750
$0.2274
5,625
$0.1800
7,500 +
$0.1764
Click for Quote
Log in
to unlock special pricing