- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 11P-332J-50
Description
+
Pluggable Inductor with Tube - 3.3mH ±5% - Q: 47 - DCR: 3.7 - 190mA - Loose/Box
Search Keywords: 11P332J50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:11P-332J-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.655
500
$0.654
1,000
$0.626
2,500
$0.575
5,000
$0.573
7,500
$0.559
10,000
$0.558
15,000 +
$0.552
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments