- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 11P-124K-51
Description
+
Pluggable Inductor with Tube - 120mH ±10% - Q: 50 - DCR: 186 - 37mA - Tape&Reel
Search Keywords: 11P124K51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:11P-124K-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.6125
1,000
$0.5851
2,500
$0.5521
5,000
$0.5370
7,500
$0.5227
10,000
$0.5148
15,000
$0.5071
25,000 +
$0.4995
Click for Quote
Log in
to unlock special pricing