- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1008ASM-R62J-04
Fastron
1008ASM-R62J-04
Non-magnetic RF Chip Inductor - 620nH ±5% - Q: 49 - DCR: 1.40 - 400mA - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Non-magnetic RF Chip Inductor - 620nH ±5% - Q: 49 - DCR: 1.40 - 400mA - Tape&Reel - AEC-Q200
Search Keywords: 1008ASMR62J04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1008ASM-R62J-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is 1008ASM-R62J-04 RoHS compliant?
Yes, 1008ASM-R62J-04 is RoHS compliant.
What is the lead time for 1008ASM-R62J-04?
The standard lead time for 1008ASM-R62J-04 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,875
$0.2038
3,750
$0.1529
5,625
$0.1427
7,500 +
$0.1398
Click for Quote
Log in
to unlock special pricing