- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1008ASM-R62J-01
Description
+
Non-magnetic RF Chip Inductor - 620nH ±5% - Q: 49 - DCR: 1.40 - 400mA - Tape&Reel - AEC-Q200
Search Keywords: 1008ASMR62J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1008ASM-R62J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1544
4,000
$0.1477
6,000
$0.1455
8,000
$0.1433
26,000
$0.1341
50,000
$0.1321
100,000 +
$0.1301
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments