- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1008ASM-R15J-08
Fastron
1008ASM-R15J-08
Non-magnetic RF Chip Inductor - 150nH ±5% - Q: 50 - DCR: 0.70 - 620mA - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Non-magnetic RF Chip Inductor - 150nH ±5% - Q: 50 - DCR: 0.70 - 620mA - Tape&Reel - AEC-Q200
Search Keywords: 1008ASMR15J08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:1008ASM-R15J-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 1008ASM-R15J-08 RoHS compliant?
Yes, 1008ASM-R15J-08 is RoHS compliant.
What is the lead time for 1008ASM-R15J-08?
The standard lead time for 1008ASM-R15J-08 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1853
3,000
$0.1772
5,000
$0.1746
8,000
$0.1720
25,000
$0.1609
50,000
$0.1585
100,000 +
$0.1561
Click for Quote
Log in
to unlock special pricing