- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 09P/F-392J-51
Description
+
Pluggable Inductor with Cap - 3900μH ±5% - Q: 70 - DCR: 10.0 - 140mA - Tape&Reel
Search Keywords: 09PF392J51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:09P/F-392J-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.4542
1,000
$0.4339
2,500
$0.4153
5,000
$0.3982
7,500
$0.3972
10,000
$0.3876
15,000
$0.3866
25,000 +
$0.3825
Click for Quote
Log in
to unlock special pricing