- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 09P/F-330K-50
Description
+
Pluggable Inductor with Cap - 33μH ±10% - Q: 30 - DCR: 0.08 - 1350mA - Loose/Box
Search Keywords: 09PF330K50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:09P/F-330K-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.4395
1,000
$0.4198
2,500
$0.4019
5,000
$0.3853
7,500
$0.3844
10,000
$0.3751
15,000
$0.3741
25,000 +
$0.3701
Click for Quote
Log in
to unlock special pricing