- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 09P/F-273J-50
Description
+
Pluggable Inductor with Cap - 27000μH ±5% - Q: 70 - DCR: 70 - 55mA - Loose/Box
Search Keywords: 09PF273J50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:09P/F-273J-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.3887
1,000
$0.3878
2,500
$0.3554
5,000
$0.3408
7,500
$0.3400
10,000
$0.3391
15,000
$0.3317
25,000 +
$0.3274
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments