- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 09P-270J-50
Description
+
Pluggable Inductor with Tube - 27μH ±5% - Q: 35 - DCR: 0.08 - 1500mA - Loose/Box
Search Keywords: 09P270J50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:09P-270J-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.4147
1,000
$0.3961
2,500
$0.3791
5,000
$0.3636
7,500
$0.3581
10,000
$0.3527
15,000
$0.3474
25,000 +
$0.3422
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments