- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 09P-222K-51
Description
+
Pluggable Inductor with Tube - 2200μH ±10% - Q: 70 - DCR: 7.00 - 180mA - Tape&Reel
Search Keywords: 09P222K51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:09P-222K-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.4477
1,000
$0.4276
2,500
$0.4093
5,000
$0.3925
7,500
$0.3915
10,000
$0.3820
15,000
$0.3810
25,000 +
$0.3770
Click for Quote
Log in
to unlock special pricing