- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 09P-220K-51
Description
+
Pluggable Inductor with Tube - 22μH ±10% - Q: 40 - DCR: 0.05 - 1650mA - Tape&Reel
Search Keywords: 09P220K51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:09P-220K-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.3510
1,000
$0.3429
2,500
$0.3356
5,000
$0.3289
7,500
$0.3281
10,000
$0.3247
15,000
$0.3239
25,000 +
$0.3227
Click for Quote
Log in
to unlock special pricing