- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 09P-1R0K-50
Description
+
Pluggable Inductor with Tube - 1.0μH ±10% - Q: 20 - DCR: 0.03 - 7000mA - Loose/Box
Search Keywords: 09P1R0K50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:09P-1R0K-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.4258
1,000
$0.4067
2,500
$0.3893
5,000
$0.3733
7,500
$0.3724
10,000
$0.3633
15,000
$0.3624
25,000 +
$0.3586
Click for Quote
Log in
to unlock special pricing