- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07P/F-152K-51
Description
+
Pluggable Inductor with Cap - 1500μH ±10% - Q: 100 - DCR: 6.5 - 130mA - Tape&Reel
Search Keywords: 07PF152K51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:07P/F-152K-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
700
$0.4767
1,400
$0.4554
2,800
$0.4297
5,600
$0.4179
7,700
$0.4169
10,500
$0.4068
15,400
$0.4058
25,200 +
$0.4014
Click for Quote
Log in
to unlock special pricing