- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07P-562J-51
Description
+
Pluggable Inductor with Tube - 5600μH ±5% - Q: 100 - DCR: 21.0 - 60mA - Tape&Reel
Search Keywords: 07P562J51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:07P-562J-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
700
$0.4334
1,400
$0.4140
2,800
$0.3907
5,600
$0.3800
7,700
$0.3790
10,500
$0.3699
15,400
$0.3689
25,200 +
$0.3650
Click for Quote
Log in
to unlock special pricing