- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07P-472K-50
Description
+
Pluggable Inductor with Tube - 4700μH ±10% - Q: 100 - DCR: 18.5 - 70mA - Loose/Box
Search Keywords: 07P472K50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:07P-472K-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.3925
1,000
$0.3749
2,500
$0.3589
5,000
$0.3441
7,500
$0.3432
10,000
$0.3349
15,000
$0.3341
25,000 +
$0.3305
Click for Quote
Log in
to unlock special pricing