- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07MFG-683K-50
Description
+
Shielded Pluggable Inductor - 68mH ±10% - Q: 70 - DCR: 66.0 - 12mA - Loose/Box
Search Keywords: 07MFG683K50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:07MFG-683K-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$0.829
500
$0.792
1,000
$0.758
2,500
$0.727
5,000
$0.707
7,500
$0.705
10,000
$0.698
15,000 +
$0.696
Click for Quote
Log in
to unlock special pricing