- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07M-682J-50
Description
+
Shielded Pluggable Inductor - 6.8mH ±5% - Q: 70 - DCR: 9.7 - 35mA - Loose/Box
Search Keywords: 07M682J50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:07M-682J-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$0.912
500
$0.871
1,000
$0.833
2,500
$0.799
5,000
$0.778
7,500
$0.776
10,000
$0.768
15,000 +
$0.766
Click for Quote
Log in
to unlock special pricing