- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07M-332K-50
Fastron
07M-332K-50
Ferrite Core Shielded Pluggable Inductor, Ind 3.3mH, Tol 10%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ferrite Core Shielded Pluggable Inductor, Ind 3.3mH, Tol 10%
Search Keywords: 07M332K50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:07M-332K-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
250
Product Guides
+
Frequently Asked Questions
Is 07M-332K-50 RoHS compliant?
Yes, 07M-332K-50 is RoHS compliant.
What is the lead time for 07M-332K-50?
The standard lead time for 07M-332K-50 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.829
500
$0.792
1,000
$0.758
2,500
$0.727
5,000
$0.707
7,500
$0.705
10,000
$0.698
15,000 +
$0.696
Click for Quote
Log in
to unlock special pricing