- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 07M-153K-50
Description
+
Shielded Pluggable Inductor - 15mH ±10% - Q: 100 - DCR: 15.0 - 25mA - Loose/Box
Search Keywords: 07M153K50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:07M-153K-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$1.045
500
$0.999
1,000
$0.956
2,500
$0.916
5,000
$0.892
7,500
$0.880
10,000
$0.878
15,000 +
$0.858
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments