- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603ASM-7N5J-08
Description
+
Non-magnetic RF Chip Inductor - 7.5nH ±5% - Q: 30 - DCR: 0.12 - 700mA - Tape&Reel - AEC-Q200
Search Keywords: 0603ASM7N5J08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:0603ASM-7N5J-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1964
3,000
$0.1878
5,000
$0.1850
8,000
$0.1775
10,000
$0.1749
25,000
$0.1705
50,000
$0.1680
100,000 +
$0.1654
Click for Quote
Log in
to unlock special pricing