- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603ASM-5N6K-01
Description
+
Non-magnetic RF Chip Inductor - 5.6nH ±10% - Q: 27 - DCR: 0.12 - 700mA - Tape&Reel - AEC-Q200
Search Keywords: 0603ASM5N6K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:0603ASM-5N6K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4,000
$0.1565
8,000
$0.1521
12,000
$0.1479
28,000
$0.1421
52,000
$0.1417
100,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments