- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0603ASM-3N9K-01
Description
+
Non-magnetic RF Chip Inductor - 3.9nH ±10% - Q: 22 - DCR: 0.08 - 700mA - Tape&Reel - AEC-Q200
Search Keywords: 0603ASM3N9K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:0603ASM-3N9K-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4,000
$0.1626
8,000
$0.1580
12,000
$0.1537
28,000
$0.1476
52,000
$0.1473
100,000 +
$0.1457
Click for Quote
Log in
to unlock special pricing