- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0402ASM-027J-01
Description
+
Non-magnetic RF Chip Inductor - 27nH ±5% - Q: 49 - DCR: 0.325 - 400mA - Tape&Reel - AEC-Q200
Search Keywords: 0402ASM027J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:0402ASM-027J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$0.2836
2,500
$0.2127
3,750
$0.1985
5,000 +
$0.1945
Click for Quote
Log in
to unlock special pricing