- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 0402ASM-010J-01
Description
+
Non-magnetic RF Chip Inductor - 10nH ±5% - Q: 50 - DCR: 0.160 - 550mA - Tape&Reel - AEC-Q200
Search Keywords: 0402ASM010J01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:0402ASM-010J-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,250
$0.2718
2,500
$0.2039
3,750
$0.1903
5,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments