- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- XHBCC-472J-02
Fastron Group
XHBCC-472J-02
Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 4700uH, Tol 5%
View Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance
Description
+
Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 4700uH, Tol 5%
Search Keywords: XHBCC472J02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron Group |
| Part No: | XHBCC-472J-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
Product Guides
+
Frequently Asked Questions
Is XHBCC-472J-02 RoHS compliant?
Yes, XHBCC-472J-02 is RoHS compliant.
What is the lead time for XHBCC-472J-02?
The standard lead time for XHBCC-472J-02 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
300
$0.4860
600
$0.4708
1,200
$0.4497
2,700
$0.4244
5,100
$0.4127
7,500
$0.4117
10,200
$0.4017
15,000 +
$0.4007
Click for Quote
Log in
to unlock special pricing