- Home ›
- All Products›
- STWR75
STWR75
Fairview Microwave
WR-75 Waveguide Termination 2 Watts With a 10 GHz to 15 GHz Frequency Range
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
WR-75 Waveguide Termination 2 Watts With a 10 GHz to 15 GHz Frequency Range
Search Keywords: STWR75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:STWR75
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8529909900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$697.18
3
$678.08
5 +
$676.39
Click for Quote
Log in
to unlock special pricing