- Home ›
- All Products›
- ST-N3
ST-N3
Fairview Microwave
Type N Fixed Torque Wrench in Click Type 18mm Bit that is Pre-set to 13 in-lbs
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Type N Fixed Torque Wrench in Click Type 18mm Bit that is Pre-set to 13 in-lbs
Search Keywords: STN3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:ST-N3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8203300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$464.77
3
$458.32
5 +
$452.04
Click for Quote
Log in
to unlock special pricing