- Home ›
- All Products›
- ST-MW1
ST-MW1
Fairview Microwave
1.85mm, 2.4mm, 2.92mm, 3.5mm Fixed Torque Wrench in Click Type 5/16 inch Bit that is Pre-set to 9 in-lbs
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
1.85mm, 2.4mm, 2.92mm, 3.5mm Fixed Torque Wrench in Click Type 5/16 inch Bit that is Pre-set to 9 in-lbs
Search Keywords: STMW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:ST-MW1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8203300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$422.01
3
$416.15
5 +
$410.45
Click for Quote
Log in
to unlock special pricing