- Home ›
- All Products›
- ST-D2
ST-D2
Fairview Microwave
7/16 DIN Fixed Torque Wrench in Click Type 27mm Bit that is Pre-set to 221 in-lbs
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
7/16 DIN Fixed Torque Wrench in Click Type 27mm Bit that is Pre-set to 221 in-lbs
Search Keywords: STD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:ST-D2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8203300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$440.61
3
$434.48
5 +
$428.53
Click for Quote
Log in
to unlock special pricing