- Home ›
- All Products›
- ST4016
Fairview Microwave
ST4016
2.92mm Female (Jack) Termination (Load) 1 Watts To 40 GHz, Passivated Stainless Steel, 1.25 VSWR
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2.92mm Female (Jack) Termination (Load) 1 Watts To 40 GHz, Passivated Stainless Steel, 1.25 VSWR
Search Keywords: ST4016
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairview Microwave |
| Part No: | ST4016 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8529909900 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ST4016 RoHS compliant?
No, ST4016 is not RoHS compliant.
What is the lead time for ST4016?
The standard lead time for ST4016 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$442.46
3
$436.32
5 +
$430.34
Click for Quote
Log in
to unlock special pricing