- Home ›
- All Products›
- ST4015
Fairview Microwave
ST4015
2.92mm Male (Plug) Termination (Load) 1 Watts To 40 GHz, Passivated Stainless Steel, 1.25 VSWR
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2.92mm Male (Plug) Termination (Load) 1 Watts To 40 GHz, Passivated Stainless Steel, 1.25 VSWR
Search Keywords: ST4015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairview Microwave |
| Part No: | ST4015 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8529909900 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is ST4015 RoHS compliant?
No, ST4015 is not RoHS compliant.
What is the lead time for ST4015?
The standard lead time for ST4015 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
17 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$351.98
3
$348.55
5
$322.51
10
$296.38
20 +
$293.31
Click for Quote
Log in
to unlock special pricing