- Home ›
- All Products›
- RF & Microwave ›
- RF Modules ›
- Other Modules ›
- SMD-0218-20-SMA
Fairview Microwave
SMD-0218-20-SMA
Threshold Detector, 2 GHz to 18 GHz, SMA, Video Out, +10 dBm max Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Threshold Detector, 2 GHz to 18 GHz, SMA, Video Out, +10 dBm max Pin
Search Keywords: SMD021820SMA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairview Microwave |
| Part No: | SMD-0218-20-SMA |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8543708000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SMD-0218-20-SMA RoHS compliant?
No, SMD-0218-20-SMA is not RoHS compliant.
What is the lead time for SMD-0218-20-SMA?
The standard lead time for SMD-0218-20-SMA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$3,396.79
3
$3,308.57
5 +
$3,266.15
Click for Quote
Log in
to unlock special pricing