- Home ›
- All Products›
- SMC4037-06
SMC4037-06
Fairview Microwave
N Directional Coupler 6 dB 800 MHz to 2.5 GHz Rated to 60 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
N Directional Coupler 6 dB 800 MHz to 2.5 GHz Rated to 60 Watts
Search Keywords: SMC403706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SMC4037-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$190.44
5
$185.15
10
$182.62
20
$177.75
50
$175.41
100 +
$170.91
Click for Quote
Log in
to unlock special pricing