- Home ›
- All Products›
- SM9978
SM9978
Fairview Microwave
2.4mm NMD Female to 3.5mm Female Adapter with Stainless Steel Body
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.4mm NMD Female to 3.5mm Female Adapter with Stainless Steel Body
Search Keywords: SM9978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM9978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$525.21
3
$510.82
5 +
$509.54
Click for Quote
Log in
to unlock special pricing