- Home ›
- All Products›
- SM9272
SM9272
Fairview Microwave
Ruggedized 3.5mm NMD Female (Jack) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Ruggedized 3.5mm NMD Female (Jack) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR
Search Keywords: SM9272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM9272
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$148.96
5
$144.82
10
$142.84
20
$142.48
50
$137.20
100 +
$133.68
Click for Quote
Log in
to unlock special pricing